MFR Recommended

| IHLP505WFDER1R5M5A | |
|---|---|
| DigiKey Part Number | 541-IHLP505WFDER1R5M5ATR-ND - Tape & Reel (TR) 541-IHLP505WFDER1R5M5ACT-ND - Cut Tape (CT) 541-IHLP505WFDER1R5M5ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IHLP505WFDER1R5M5A | 
| Description | FIXED IND 1.5UH 27.5A WIDE TERMI | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 µH Shielded Molded Inductor 27.5 A 2.57mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 1.5 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 23.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 2.57mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 29.2MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 155°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.503" L x 0.520" W (12.78mm x 13.21mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.91000 | $15.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $9.96708 | $2,491.77 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China