MFR Recommended

IHLP505WFDER1R5M5A | |
|---|---|
DigiKey Part Number | 541-IHLP505WFDER1R5M5ATR-ND - Tape & Reel (TR) 541-IHLP505WFDER1R5M5ACT-ND - Cut Tape (CT) 541-IHLP505WFDER1R5M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP505WFDER1R5M5A |
Description | FIXED IND 1.5UH 27.5A WIDE TERMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 27.5 A 2.57mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.503" L x 0.520" W (12.78mm x 13.21mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.96708 | $2,491.77 |


