
IHLP5050FDRZ2R2ML1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDRZ2R2ML1TR-ND - Tape & Reel (TR) 541-IHLP5050FDRZ2R2ML1CT-ND - Cut Tape (CT) 541-IHLP5050FDRZ2R2ML1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDRZ2R2ML1 |
Description | INDUCT WW SNGL COIL MISC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.01000 | $66.01 |
| 10 | $54.26700 | $542.67 |
| 100 | $44.64110 | $4,464.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $40.21764 | $10,054.41 |

