
IHLP5050FDER4R7MAP | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER4R7MAPTR-ND - Tape & Reel (TR) 541-IHLP5050FDER4R7MAPCT-ND - Cut Tape (CT) 541-IHLP5050FDER4R7MAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER4R7MAP |
Description | FIXED IND 4.7UH 16.3A 9.6 MOHM S |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 16.3 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.77000 | $15.77 |
| 10 | $12.93200 | $129.32 |
| 100 | $10.63600 | $1,063.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.82772 | $2,456.93 |

