IHLP5050FDER100M0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER4R7MAP

DigiKey Part Number
541-IHLP5050FDER4R7MAPTR-ND - Tape & Reel (TR)
541-IHLP5050FDER4R7MAPCT-ND - Cut Tape (CT)
541-IHLP5050FDER4R7MAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER4R7MAP
Description
FIXED IND 4.7UH 16.3A 9.6 MOHM S
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 16.3 A 9.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.9A
Shielding
Shielded
DC Resistance (DCR)
9.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15.4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.77000$15.77
10$12.93200$129.32
100$10.63600$1,063.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.82772$2,456.93
Manufacturers Standard Package