

IHLP5050FDER1R5M51 | |
|---|---|
DigiKey Part Number  | 541-IHLP5050FDER1R5M51TR-ND - Tape & Reel (TR) 541-IHLP5050FDER1R5M51CT-ND - Cut Tape (CT) 541-IHLP5050FDER1R5M51DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IHLP5050FDER1R5M51  | 
Description  | FIXED IND 1.5UH 27.5A 2.57 MOHM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 µH Shielded Molded Inductor 27.5 A 2.57mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IHLP5050FDER1R5M51 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | -  | |
Inductance  | 1.5 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 23.5A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 2.57mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 29.2MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.522" L x 0.508" W (13.26mm x 12.90mm)  | |
Height - Seated (Max)  | 0.252" (6.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.58000 | $15.58 | 
| 10 | $12.82500 | $128.25 | 
| 100 | $10.54650 | $1,054.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $9.75788 | $2,439.47 | 

