
IHLP5050EZER8R2M5A | |
|---|---|
DigiKey Part Number | 541-10251-2-ND - Tape & Reel (TR) 541-10251-1-ND - Cut Tape (CT) 541-10251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER8R2M5A |
Description | FIXED IND 8.2UH 12.85A 16.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 12.85 A 16.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.83A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.94000 | $14.94 |
| 10 | $12.25900 | $122.59 |
| 100 | $10.08310 | $1,008.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.93760 | $2,484.40 |
| 500 | $9.37106 | $4,685.53 |
| 750 | $9.05487 | $6,791.15 |
| 1,250 | $8.67206 | $10,840.08 |
| 1,750 | $8.42913 | $14,750.98 |
| 2,500 | $8.17914 | $20,447.85 |
| 6,250 | $7.84151 | $49,009.44 |

