
IHLP5050EZER7R8M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZER7R8M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZER7R8M01CT-ND - Cut Tape (CT) 541-IHLP5050EZER7R8M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER7R8M01 |
Description | FIXED IND 7.8UH 10A 20.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Molded Inductor 10 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER7R8M01 Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZEK7R8M01 | Vishay Dale | 750 | 541-IHLP5050EZEK7R8M01CT-ND | $1.47065 | MFR Recommended |
| SRP1245A-8R2M | Bourns Inc. | 409 | SRP1245A-8R2MCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $12.76000 | $127.60 |
| 100 | $10.49390 | $1,049.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.20816 | $2,552.04 |
| 500 | $9.62590 | $4,812.95 |
| 750 | $9.30115 | $6,975.86 |
| 1,250 | $8.90803 | $11,135.04 |
| 1,750 | $8.65841 | $15,152.22 |
| 2,500 | $8.40168 | $21,004.20 |

