7.8 µH Shielded Molded Inductor 10 A 20.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZEK7R8M01

DigiKey Part Number
541-IHLP5050EZEK7R8M01TR-ND - Tape & Reel (TR)
541-IHLP5050EZEK7R8M01CT-ND - Cut Tape (CT)
541-IHLP5050EZEK7R8M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZEK7R8M01
Description
FIXED IND 7.8UH 10A 20.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.8 µH Shielded Molded Inductor 10 A 20.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
20.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$8.30427$6,228.20
Manufacturers Standard Package