
IHLP5050EZER5R6M5A | |
|---|---|
DigiKey Part Number | 541-10248-2-ND - Tape & Reel (TR) 541-10248-1-ND - Cut Tape (CT) 541-10248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER5R6M5A |
Description | FIXED IND 5.6UH 13.96A 13.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 13.96 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $12.42500 | $124.25 |
| 100 | $10.21850 | $1,021.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.45440 | $2,363.60 |

