
IHLP5050EZER150M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZER150M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZER150M01CT-ND - Cut Tape (CT) 541-IHLP5050EZER150M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER150M01 |
Description | IHLP-5050EZ-01 15 20% ER E3 |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.04420 | $2,261.05 |


