

IHLP5050CEER1R5M01 | |
|---|---|
DigiKey Part Number | 541-1018-2-ND - Tape & Reel (TR) 541-1018-1-ND - Cut Tape (CT) 541-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER1R5M01 |
Description | FIXED IND 1.5UH 19A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 19 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER1R5M01 Models |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $8.77200 | $87.72 |
| 100 | $7.21520 | $721.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.83124 | $3,415.62 |
| 1,000 | $6.44179 | $6,441.79 |
| 1,500 | $6.22461 | $9,336.92 |
| 2,500 | $5.96164 | $14,904.10 |
| 3,500 | $5.79470 | $20,281.45 |
| 5,000 | $5.62296 | $28,114.80 |

