
| IHLP5050CEEKR47M5A | |
|---|---|
| DigiKey Part Number | 541-IHLP5050CEEKR47M5ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IHLP5050CEEKR47M5A | 
| Description | INDUCT WW SNGL COIL MISC | 
| Customer Reference | |
| Detailed Description | 470 nH Shielded Molded Inductor 32 A 2mOhm Max | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 470 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 55A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 2mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | - | |
| Package / Case | - | |
| Supplier Device Package | - | |
| Size / Dimension | - | |
| Height - Seated (Max) | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China