IHLP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZERR78M11

DigiKey Part Number
541-IHLP4040DZERR78M11TR-ND - Tape & Reel (TR)
541-IHLP4040DZERR78M11CT-ND - Cut Tape (CT)
541-IHLP4040DZERR78M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZERR78M11
Description
FIXED IND 780NH 27A 1.9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
780 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZERR78M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
780 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
1.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.23000$9.23
10$7.60500$76.05
100$6.25660$625.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.56734$2,783.67
1,000$5.24989$5,249.89
1,500$5.07279$7,609.19
2,500$4.85833$12,145.82
3,500$4.72222$16,527.77
5,000$4.58219$22,910.95
12,500$4.39993$54,999.13
Manufacturers Standard Package