
IHLP4040DZER470M8A | |
|---|---|
DigiKey Part Number | 541-2271-2-ND - Tape & Reel (TR) 541-2271-1-ND - Cut Tape (CT) 541-2271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER470M8A |
Description | FIXED IND 47UH 3.1A 178 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.1 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 178mOhm Max |
Mfr | Frequency - Self Resonant 5.22MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 180°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 4.1A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P4M470KVC | Panasonic Industry | 1,027 | P19781CT-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $8.83000 | $88.30 |
| 25 | $8.16880 | $204.22 |
| 50 | $7.70020 | $385.01 |
| 100 | $7.26040 | $726.04 |
| 250 | $6.71728 | $1,679.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.15280 | $3,076.40 |
| 1,000 | $5.80199 | $5,801.99 |
| 1,500 | $5.60635 | $8,409.52 |
| 2,500 | $5.36946 | $13,423.65 |
| 3,500 | $5.21903 | $18,266.60 |
| 5,000 | $5.06431 | $25,321.55 |

