


ETQ-P4M470KVC | |
|---|---|
DigiKey Part Number | P19781TR-ND - Tape & Reel (TR) P19781CT-ND - Cut Tape (CT) P19781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M470KVC |
Description | FIXED IND 47UH 3.4A 145.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.4 A 145.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M470KVC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 145.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.82900 | $58.29 |
| 25 | $5.39000 | $134.75 |
| 50 | $5.08080 | $254.04 |
| 100 | $4.79070 | $479.07 |
| 250 | $4.43172 | $1,107.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.05928 | $2,029.64 |
| 1,000 | $3.82760 | $3,827.60 |
| 1,500 | $3.69841 | $5,547.61 |
| 2,500 | $3.54195 | $8,854.88 |
| 3,500 | $3.44260 | $12,049.10 |
| 5,000 | $3.34043 | $16,702.15 |

