IHLP3232DZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZERR68M11

DigiKey Part Number
541-1360-2-ND - Tape & Reel (TR)
541-1360-1-ND - Cut Tape (CT)
541-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZERR68M11
Description
FIXED IND 680NH 22.2A 3.22 MOHM
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 22.2 A 3.22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZERR68M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.5A
Shielding
Shielded
DC Resistance (DCR)
3.22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$7.30000$73.00
100$5.99980$599.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.23352$2,616.76
Manufacturers Standard Package