
IHLP3232DZERR68M11 | |
---|---|
DigiKey Part Number | 541-1360-2-ND - Tape & Reel (TR) 541-1360-1-ND - Cut Tape (CT) 541-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR68M11 |
Description | FIXED IND 680NH 22.2A 3.22 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 22.2 A 3.22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR68M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 62MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.30000 | $73.00 |
100 | $5.99980 | $599.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.23352 | $2,616.76 |