

IHLP3232DZERR47M11 | |
|---|---|
DigiKey Part Number | 541-1359-2-ND - Tape & Reel (TR) 541-1359-1-ND - Cut Tape (CT) 541-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR47M11 |
Description | FIXED IND 470NH 25A 2.38MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 25 A 2.38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR47M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $7.57100 | $75.71 |
| 100 | $6.22660 | $622.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.43356 | $2,716.78 |

