
IHLP3232DZER4R7M1A | |
---|---|
DigiKey Part Number | 541-IHLP3232DZER4R7M1ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER4R7M1ACT-ND - Cut Tape (CT) 541-IHLP3232DZER4R7M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER4R7M1A |
Description | IHLP-3232DZ-1A 4.7 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 8 A 22.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.23000 | $9.23 |
10 | $7.61400 | $76.14 |
100 | $6.25830 | $625.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.56864 | $2,784.32 |
1,000 | $5.25103 | $5,251.03 |
1,500 | $5.07393 | $7,610.89 |
2,500 | $4.85948 | $12,148.70 |
3,500 | $4.72327 | $16,531.44 |
5,000 | $4.58322 | $22,916.10 |
12,500 | $4.40105 | $55,013.12 |