
IHLP3232DZER150M1A | |
---|---|
DigiKey Part Number | 541-IHLP3232DZER150M1ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER150M1ACT-ND - Cut Tape (CT) 541-IHLP3232DZER150M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER150M1A |
Description | INDUCT WW SNGL COIL MISC |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.9 A 65.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.48000 | $9.48 |
10 | $7.76100 | $77.61 |
100 | $6.38330 | $638.33 |