
IHLP3232DZER100M8A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER100M8ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER100M8ACT-ND - Cut Tape (CT) 541-IHLP3232DZER100M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER100M8A |
Description | IHLP-3232DZ-8A 10 20% ER E3 |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.1 A 53.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.64000 | $9.64 |
| 10 | $7.95700 | $79.57 |
| 100 | $6.54090 | $654.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.81636 | $2,908.18 |

