IHLP3232CZER100M11 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: $4.91072
Datasheet
IHLP3232CZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232CZER100M11

DigiKey Part Number
541-4347-2-ND - Tape & Reel (TR)
541-4347-1-ND - Cut Tape (CT)
541-4347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232CZER100M11
Description
FIXED IND 10UH 5.3A 55.1MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.3 A 55.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232CZER100M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
55.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types