
IHLP3232CZER6R8M11 | |
---|---|
DigiKey Part Number | 541-4350-2-ND - Tape & Reel (TR) 541-4350-1-ND - Cut Tape (CT) 541-4350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER6R8M11 |
Description | FIXED IND 6.8UH 6.5A 37.8MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.5 A 37.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER6R8M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $6.68400 | $66.84 |
100 | $5.49320 | $549.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.51827 | $4,518.27 |
2,000 | $4.26085 | $8,521.70 |
3,000 | $4.11727 | $12,351.81 |
5,000 | $3.94341 | $19,717.05 |
7,000 | $3.83306 | $26,831.42 |
10,000 | $3.72225 | $37,222.50 |