
IHLP3232CZER1R5M11 | |
|---|---|
DigiKey Part Number | 541-IHLP3232CZER1R5M11TR-ND - Tape & Reel (TR) 541-IHLP3232CZER1R5M11CT-ND - Cut Tape (CT) 541-IHLP3232CZER1R5M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER1R5M11 |
Description | FIXED IND 1.5UH 12.5A 9.94 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12.5 A 9.94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER1R5M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.94mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 11.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0830CDMCCDS-1R5MC | Sumida America Inc. | 626 | 308-0830CDMCCDS-1R5MCCT-ND | $7.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.28400 | $72.84 |
| 100 | $5.98690 | $598.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.65869 | $5,658.69 |
| 2,000 | $5.33645 | $10,672.90 |
| 3,000 | $5.15672 | $15,470.16 |
| 5,000 | $4.93916 | $24,695.80 |
| 7,000 | $4.80104 | $33,607.28 |
| 10,000 | $4.77875 | $47,787.50 |

