1.5 µH Shielded Molded Inductor 11.5 A 9.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830CDMCCDS-1R5MC

DigiKey Part Number
308-0830CDMCCDS-1R5MCTR-ND - Tape & Reel (TR)
308-0830CDMCCDS-1R5MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0830CDMCCDS-1R5MC
Description
FIXED IND 1.5UH 11.5A 9.4 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 11.5 A 9.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
9.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.307" W (8.10mm x 7.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.84500$58.45
100$4.80460$480.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.12119$8,242.38