
IHLP5050FDERR47M5A | |
---|---|
DigiKey Part Number | 541-IHLP5050FDERR47M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDERR47M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDERR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR47M5A |
Description | IHLP-5050FD-5A .47 20% ER E3 |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 54 A 1.16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $12.81700 | $128.17 |
100 | $10.53880 | $1,053.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.75040 | $2,437.60 |
500 | $9.19418 | $4,597.09 |
750 | $8.88408 | $6,663.06 |