

IHLP2525CZER150M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER150M5ATR-ND - Tape & Reel (TR) 541-IHLP2525CZER150M5ACT-ND - Cut Tape (CT) 541-IHLP2525CZER150M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER150M5A |
Description | FIXED IND 15UH 2.9A 127 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.9 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER150M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 127mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.50000 | $8.50 |
| 10 | $6.96800 | $69.68 |
| 25 | $6.44360 | $161.09 |
| 50 | $6.07440 | $303.72 |
| 100 | $5.72650 | $572.65 |
| 250 | $5.29776 | $1,324.44 |
| 500 | $4.99534 | $2,497.67 |
| 1,000 | $4.71041 | $4,710.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.44206 | $8,884.12 |

