

IHLP2525BDER8R2M01 | |
---|---|
DigiKey Part Number | 541-IHLP2525BDER8R2M01TR-ND - Tape & Reel (TR) 541-IHLP2525BDER8R2M01CT-ND - Cut Tape (CT) 541-IHLP2525BDER8R2M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525BDER8R2M01 |
Description | FIXED IND 8.2UH 3A 106 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 3 A 106mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525BDER8R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $6.73100 | $67.31 |
100 | $5.53690 | $553.69 |
1,000 | $4.70110 | $4,701.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.48388 | $8,967.76 |
4,000 | $4.22883 | $16,915.32 |
6,000 | $4.08660 | $24,519.60 |
10,000 | $3.94154 | $39,415.40 |