

| IHLP2525AHERR82M01 | |
|---|---|
| DigiKey Part Number | 541-IHLP2525AHERR82M01TR-ND - Tape & Reel (TR) 541-IHLP2525AHERR82M01CT-ND - Cut Tape (CT) 541-IHLP2525AHERR82M01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IHLP2525AHERR82M01 | 
| Description | FIXED IND 820NH 8A 15.9 MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 820 nH Shielded Molded Inductor 8 A 15.9mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IHLP2525AHERR82M01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 820 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 17A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 15.9mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.83000 | $7.83 | 
| 10 | $6.46200 | $64.62 | 
| 100 | $5.31530 | $531.53 | 
| 1,000 | $4.49370 | $4,493.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $4.47812 | $8,956.24 | 
| 4,000 | $4.22339 | $16,893.56 | 
| 6,000 | $4.08134 | $24,488.04 | 
| 10,000 | $3.93648 | $39,364.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China