IHLP 0.216"L x 0.204"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZER100M5A

DigiKey Part Number
541-IHLP2020CZER100M5ATR-ND - Tape & Reel (TR)
541-IHLP2020CZER100M5ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP2020CZER100M5A
Description
FIXED IND 10UH 2.8A 138MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.8 A 138mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER100M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Molded
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15.9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.204" L x 0.204" W (5.18mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.66000$8.66