
IHLP2020CZER3R3M5A | |
---|---|
DigiKey Part Number | 541-IHLP2020CZER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER3R3M5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER3R3M5A |
Description | FIXED IND 3.3UH 5.3A 47MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.3 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER3R3M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.204" L x 0.204" W (5.18mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.66000 | $8.66 |
10 | $7.14000 | $71.40 |
100 | $5.87270 | $587.27 |