
IHLP2020CZERR22M8A | |
---|---|
DigiKey Part Number | 541-IHLP2020CZERR22M8ATR-ND - Tape & Reel (TR) 541-IHLP2020CZERR22M8ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR22M8A |
Description | FIXED IND 220NH 18A 4.23MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 18 A 4.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR22M8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 190MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.204" L x 0.204" W (5.18mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.86000 | $6.86 |
10 | $5.62800 | $56.28 |
100 | $4.62940 | $462.94 |