

IHLP2020CZER5R6M11 | |
|---|---|
DigiKey Part Number | 541-1239-2-ND - Tape & Reel (TR) 541-1239-1-ND - Cut Tape (CT) 541-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER5R6M11 |
Description | FIXED IND 5.6UH 4.25A 70.6 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 4.25 A 70.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER5R6M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $5.98800 | $59.88 |
| 100 | $4.92430 | $492.43 |
| 1,000 | $4.05019 | $4,050.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.81938 | $7,638.76 |
| 4,000 | $3.60202 | $14,408.08 |
| 6,000 | $3.48077 | $20,884.62 |
| 10,000 | $3.33401 | $33,340.10 |
| 14,000 | $3.29834 | $46,176.76 |

