
IHLP2020CZER1R5MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER1R5MA1TR-ND - Tape & Reel (TR) 541-IHLP2020CZER1R5MA1CT-ND - Cut Tape (CT) 541-IHLP2020CZER1R5MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER1R5MA1 |
Description | IHLP-2020CZ-A1 1.5 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.2 A 20.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER1R5MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $7.00800 | $70.08 |
| 100 | $5.75910 | $575.91 |
| 1,000 | $4.73748 | $4,737.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.46768 | $8,935.36 |

