
| IHLP2020CZEKR33M8A | |
|---|---|
| DigiKey Part Number | 541-IHLP2020CZEKR33M8ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IHLP2020CZEKR33M8A | 
| Description | FIXED IND 330NH 16A 5.34MOHM SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 330 nH Shielded Molded Inductor 16 A 5.34mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 330 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 9.8A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 5.34mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 117MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 180°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $4.57855 | $11,446.38 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China