
IHLP5050FDEK1R0M01 | |
|---|---|
DigiKey Part Number  | 541-IHLP5050FDEK1R0M01TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | IHLP5050FDEK1R0M01  | 
Description  | FIXED IND 1UH 32A 2 MOHM SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µH Shielded Molded Inductor 32 A 2mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | ||
Inductance  | 1 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 49A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 2mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.520" L x 0.508" W (13.20mm x 12.90mm)  | |
Height - Seated (Max)  | 0.252" (6.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $8.99230 | $4,496.15 | 

