
IHLP2020ABER2R2M01 | |
---|---|
DigiKey Part Number | 541-1708-2-ND - Tape & Reel (TR) 541-1708-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020ABER2R2M01 |
Description | FIXED IND 2.2UH 3.4A 77.3MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.4 A 77.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020ABER2R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.74800 | $57.48 |
100 | $4.72630 | $472.63 |
1,000 | $3.88766 | $3,887.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.45743 | $13,829.72 |
8,000 | $3.26092 | $26,087.36 |
12,000 | $3.15135 | $37,816.20 |