
IHLM2525CZER8R2M01 | |
---|---|
DigiKey Part Number | 541-IHLM2525CZER8R2M01TR-ND - Tape & Reel (TR) 541-IHLM2525CZER8R2M01CT-ND - Cut Tape (CT) 541-IHLM2525CZER8R2M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLM2525CZER8R2M01 |
Description | FIXED IND 8.2UH 4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLM2525CZER8R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
10 | $8.58600 | $85.86 |
100 | $7.06290 | $706.29 |
1,000 | $6.16180 | $6,161.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.58903 | $11,178.06 |
4,000 | $5.27127 | $21,085.08 |
6,000 | $5.09411 | $30,564.66 |
10,000 | $5.03415 | $50,341.50 |