

IHLP1616BZERR22M01 | |
---|---|
DigiKey Part Number | 541-1046-2-ND - Tape & Reel (TR) 541-1046-1-ND - Cut Tape (CT) 541-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR22M01 |
Description | FIXED IND 220NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR22M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 151MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.62000 | $6.62 |
10 | $5.45700 | $54.57 |
100 | $4.48640 | $448.64 |
1,000 | $3.72122 | $3,721.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.34713 | $13,388.52 |
8,000 | $3.15689 | $25,255.12 |
12,000 | $3.05082 | $36,609.84 |
20,000 | $3.04020 | $60,804.00 |