


IHLP1616ABER1R0M11 | |
---|---|
DigiKey Part Number | 541-1044-2-ND - Tape & Reel (TR) 541-1044-1-ND - Cut Tape (CT) 541-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER1R0M11 |
Description | FIXED IND 1UH 4.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABER1R0M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 71MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.04300 | $60.43 |
100 | $4.96680 | $496.68 |
1,000 | $4.16429 | $4,164.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.70589 | $14,823.56 |
8,000 | $3.49534 | $27,962.72 |
12,000 | $3.40223 | $40,826.76 |