IHLP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212BZERR88M11

DigiKey Part Number
541-1318-2-ND - Tape & Reel (TR)
541-1318-1-ND - Cut Tape (CT)
541-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZERR88M11
Description
FIXED IND 880NH 5.5A 22 MOHM SMD
Customer Reference
Detailed Description
880 nH Shielded Molded Inductor 5.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1212BZERR88M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
880 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
85MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.144" L x 0.118" W (3.65mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,560
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.75000$7.75
10$6.39600$63.96
100$5.25650$525.65
1,000$4.32360$4,323.60