IHLP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP-Series

IHLP1212BZERR56M11

DigiKey Part Number
541-1316-2-ND - Tape & Reel (TR)
541-1316-1-ND - Cut Tape (CT)
541-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZERR56M11
Description
FIXED IND 560NH 5.5A 19.4MOHM SM
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 5.5 A 19.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1212BZERR56M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
19.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.144" L x 0.118" W (3.65mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,846
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.48000$8.48
10$7.00000$70.00
100$5.75660$575.66
1,000$4.73536$4,735.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.31517$12,945.51
6,000$4.06991$24,419.46
Manufacturers Standard Package