IHLP 0.216"L x 0.204"W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLM2525CZERR20M01

DigiKey Part Number
541-4332-2-ND - Tape & Reel (TR)
541-4332-1-ND - Cut Tape (CT)
541-4332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLM2525CZERR20M01
Description
FIXED IND 200NH 24A 3 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 nH Shielded Inductor 24 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLM2525CZERR20M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
200 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$8.57500$85.75
100$7.05380$705.38
1,000$6.15387$6,153.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.58184$11,163.68
4,000$5.26450$21,058.00
6,000$5.08756$30,525.36
10,000$5.02768$50,276.80
Manufacturers Standard Package