
IHLE5050FHER5R6M5A | |
---|---|
DigiKey Part Number | 541-IHLE5050FHER5R6M5ATR-ND - Tape & Reel (TR) 541-IHLE5050FHER5R6M5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER5R6M5A |
Description | AUTOMOTIVE INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 16.8 A 9.11mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.34000 | $27.34 |
10 | $22.48200 | $224.82 |
25 | $20.80000 | $520.00 |
50 | $19.61120 | $980.56 |
100 | $18.49120 | $1,849.12 |
250 | $17.10944 | $4,277.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.89222 | $7,946.11 |