1.5 µH Shielded Inductor 22 A 4.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE4040DDEW1R5M5A

DigiKey Part Number
541-IHLE4040DDEW1R5M5ATR-ND - Tape & Reel (TR)
541-IHLE4040DDEW1R5M5ACT-ND - Cut Tape (CT)
541-IHLE4040DDEW1R5M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE4040DDEW1R5M5A
Description
FIXED IND 1.5UH 22A 4.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 22 A 4.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.9A
Shielding
Shielded
DC Resistance (DCR)
4.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.430" L x 0.426" W (10.92mm x 10.82mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.15000$12.15
10$9.96000$99.60
25$9.21600$230.40
50$8.68880$434.44
100$8.19210$819.21
250$7.57908$1,894.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.28972$3,644.86
1,000$6.87417$6,874.17
1,500$6.64243$9,963.65
2,500$6.36185$15,904.62
3,500$6.18380$21,643.30
5,000$6.00060$30,003.00
12,500$5.93245$74,155.62
Manufacturers Standard Package