680 nH Shielded Inductor 11.3 A 9.74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDERR68M51

DigiKey Part Number
541-IHLE2020CDERR68M51TR-ND - Tape & Reel (TR)
541-IHLE2020CDERR68M51CT-ND - Cut Tape (CT)
541-IHLE2020CDERR68M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDERR68M51
Description
FIXED IND 680NH 11.3A 9.74 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 11.3 A 9.74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
9.74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,681
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.87184$9,743.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.62000$8.62
10$7.11900$71.19
25$6.58520$164.63
50$6.20760$310.38
100$5.85200$585.20
250$5.41400$1,353.50
500$5.10494$2,552.47
1,000$4.81370$4,813.70
Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.90700$79.07
25$7.15000$178.75
50$6.62460$331.23
100$6.13770$613.77
250$5.54572$1,386.43
500$5.13466$2,567.33
1,000$4.75277$4,752.77
* All Digi-Reel orders will add a $55.00 reeling fee.