Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD1NA391L | |
|---|---|
DigiKey Part Number | IHD1NA391L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1NA391L |
Description | FIXED IND 390UH 570MA 770MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 570 mA 770mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 770mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.270" Dia x 0.700" L (6.85mm x 17.78mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $18.41659 | $14,733.27 |


