


IFSC2020DEER1R8N01 | |
|---|---|
DigiKey Part Number | 541-IFSC2020DEER1R8N01TR-ND - Tape & Reel (TR) 541-IFSC2020DEER1R8N01CT-ND - Cut Tape (CT) 541-IFSC2020DEER1R8N01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC2020DEER1R8N01 |
Description | FIXED IND 1.8UH 3.7A 18 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 3.7 A 18mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.63200 | $16.32 |
| 100 | $1.34210 | $134.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12579 | $1,125.79 |
| 2,000 | $1.06146 | $2,122.92 |
| 3,000 | $1.02558 | $3,076.74 |
| 5,000 | $0.98210 | $4,910.50 |
| 7,000 | $0.95452 | $6,681.64 |
| 10,000 | $0.92613 | $9,261.30 |
| 25,000 | $0.85711 | $21,427.75 |
| 50,000 | $0.80842 | $40,421.00 |
| 100,000 | $0.79545 | $79,545.00 |

