


IFLN1210BEER112N | |
|---|---|
DigiKey Part Number | 541-IFLN1210BEER112NTR-ND - Tape & Reel (TR) 541-IFLN1210BEER112NCT-ND - Cut Tape (CT) 541-IFLN1210BEER112NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1210BEER112N |
Description | CMC 22UH 250MA 2LN 4.1 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.1 kOhms @ 100 MHz 250mA (Typ) DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IFLN1210BEER112N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4.1 kOhms @ 100 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA (Typ) | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.76000 | $57.60 |
| 25 | $5.20840 | $130.21 |
| 50 | $4.82820 | $241.41 |
| 100 | $4.47330 | $447.33 |
| 250 | $4.04368 | $1,010.92 |
| 500 | $3.74524 | $1,872.62 |
| 1,000 | $3.46777 | $3,467.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.21347 | $6,426.94 |
| 4,000 | $3.03048 | $12,121.92 |
| 6,000 | $2.92844 | $17,570.64 |
| 10,000 | $2.80489 | $28,048.90 |
| 14,000 | $2.72647 | $38,170.58 |
| 20,000 | $2.72290 | $54,458.00 |

